3111xxx TN00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3111xxx TN00x
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

3111000 TN005

DigiKey Part Number
A3111000T-100-ND
Manufacturer
Manufacturer Product Number
3111000 TN005
Description
HOOK-UP STRND 10AWG TAN 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Tan 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 538°C
Jacket Color
Ratings
UL Style 5107
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$14,420.80000$14,420.80
2$13,698.20500$27,396.41
3$13,288.97333$39,866.92
5$13,201.61200$66,008.06
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 10AWG TAN
In-Stock: 0
Unit Price: $101.43154