


3111000 TN002 | |
|---|---|
DigiKey Part Number | 3111000TN002-ND |
Manufacturer | |
Manufacturer Product Number | 3111000 TN002 |
Description | HOOK-UP STRND 10AWG TAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Tan 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 538°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $101.43154 | $50,715.77 |


