
3051 WN005 | |
|---|---|
DigiKey Part Number | A3051WN-100-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WN005 |
Description | HOOK-UP STRND 22AWG WHT/BRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Brown Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $465.61000 | $465.61 |
| 2 | $443.21000 | $886.42 |
| 3 | $430.55000 | $1,291.65 |
| 5 | $415.02200 | $2,075.11 |
| 7 | $405.05857 | $2,835.41 |
| 10 | $394.72500 | $3,947.25 |
| 25 | $369.15240 | $9,228.81 |
| 50 | $350.71920 | $17,535.96 |
| 100 | $333.02590 | $33,302.59 |




