
3051 WN001 | |
|---|---|
DigiKey Part Number | 3051WN001-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WN001 |
Description | HOOKUP STRND 22AWG WHT/BRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Brown Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,921.73000 | $1,921.73 |
| 2 | $1,827.95500 | $3,655.91 |
| 3 | $1,774.85333 | $5,324.56 |
| 5 | $1,709.81000 | $8,549.05 |
| 7 | $1,668.02857 | $11,676.20 |
| 10 | $1,624.65100 | $16,246.51 |
| 25 | $1,517.42560 | $37,935.64 |


