


2843/7 BR005 | |
---|---|
DigiKey Part Number | 2843/7N-100-ND |
Manufacturer | |
Manufacturer Product Number | 2843/7 BR005 |
Description | HOOK-UP STRND 26AWG BRN 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Brown 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,180.74000 | $1,180.74 |
2 | $1,123.43000 | $2,246.86 |
3 | $1,090.99667 | $3,272.99 |
5 | $1,051.25400 | $5,256.27 |
7 | $1,025.73000 | $7,180.11 |
10 | $999.23800 | $9,992.38 |
25 | $933.69240 | $23,342.31 |
50 | $899.68740 | $44,984.37 |
