HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED BROWN
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/7 BR001

DigiKey Part Number
2843/7BR001-ND
Manufacturer
Manufacturer Product Number
2843/7 BR001
Description
HOOK-UP STRND 26AWG BRN 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Brown 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$7,061.41000$7,061.41
2$6,711.14000$13,422.28
3$6,512.85667$19,538.57
5$6,269.75400$31,348.77
7$6,127.47714$42,892.34
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 14
Unit Price: $1,126.14000