
275002002 NA005 | |
|---|---|
DigiKey Part Number | 275002002NA005-ND |
Manufacturer | |
Manufacturer Product Number | 275002002 NA005 |
Description | CABLE 2COND 20AWG NAT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,835.75000 | $3,835.75 |
| 2 | $3,647.01000 | $7,294.02 |
| 3 | $3,540.14667 | $10,620.44 |
| 5 | $3,409.16800 | $17,045.84 |
| 7 | $3,325.02857 | $23,275.20 |
| 10 | $3,237.63600 | $32,376.36 |
| 25 | $3,184.57360 | $79,614.34 |



