25492 BK005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25492 BK005
How to Strip a Cable Using the Rip Cord

25492 BK199

DigiKey Part Number
25492BK199-DS-ND
Manufacturer
Manufacturer Product Number
25492 BK199
Description
MULTI-PAIR 4COND 24AWG BLK FEET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$44.70000$44.70
2$42.64000$85.28
3$41.43333$124.30
5$39.95800$199.79
7$39.03143$273.22
10$38.05700$380.57
25$35.65120$891.28
50$33.92240$1,696.12
100$32.26370$3,226.37
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 24AWG BLK 100'
In-Stock: 2
Unit Price: $2,966.90000