25492 BK005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25492 BK005
How to Strip a Cable Using the Rip Cord
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

25492 BK005

DigiKey Part Number
25492BK005-ND
Manufacturer
Manufacturer Product Number
25492 BK005
Description
MULTI-PAIR 4COND 24AWG BLK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,966.90000$2,966.90
2$2,821.35500$5,642.71
3$2,738.98000$8,216.94
5$2,638.01000$13,190.05
7$2,573.15857$18,012.11
10$2,505.82100$25,058.21
25$2,416.15120$60,403.78
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 24AWG BLK FEET
In-Stock: 0
Unit Price: $44.70000