2461C BK021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 4
Unit Price: $5,828.06000
Datasheet
2 Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2461C BK021

DigiKey Part Number
2461CBK021-ND
Manufacturer
Manufacturer Product Number
2461C BK021
Description
CABLE 2COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$5.56012$5,560.12
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG BLK SHLD 100'
In-Stock: 5
Unit Price: $1,077.02000
CABLE 2COND 22AWG BLK SHLD 1000'
In-Stock: 4
Unit Price: $5,828.06000
CABLE 2COND 22AWG BLK SHLD 500'
In-Stock: 5
Unit Price: $3,121.95000