2 Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2461C BK005

DigiKey Part Number
2461CBK005-ND
Manufacturer
Manufacturer Product Number
2461C BK005
Description
CABLE 2COND 22AWG BLK SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,120.18000$1,120.18
2$1,065.83500$2,131.67
3$1,035.11333$3,105.34
5$997.43200$4,987.16
7$973.25000$6,812.75
10$948.14400$9,481.44
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG BLK SHLD 1000'
In-Stock: 4
Unit Price: $5,828.06000
CABLE 2COND 22AWG BLK SHLD 500'
In-Stock: 5
Unit Price: $3,122.03000
CABLE 2COND 22AWG BLACK SHLD
In-Stock: 0
Unit Price: $5.56012