3 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1941/3 BK003

DigiKey Part Number
A1941/3B-50-ND
Manufacturer
Manufacturer Product Number
1941/3 BK003
Description
CABLE 3COND 18AWG BLACK 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.310" (7.87mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$809.98000$809.98
2$770.80500$1,541.61
3$748.65000$2,245.95
Manufacturers Standard Package
Alternate Length
CABLE 3COND 18AWG BLACK 250'
In-Stock: 11
Unit Price: $5,759.98000
CABLE 3COND 18AWG BLACK 10'
In-Stock: 38
Unit Price: $176.02000
CABLE 3COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: