
1941/3 BK003 | |
|---|---|
DigiKey Part Number | A1941/3B-10-ND |
Manufacturer | |
Manufacturer Product Number | 1941/3 BK003 |
Description | CABLE 3COND 18AWG BLACK 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.02000 | $176.02 |
| 2 | $167.59500 | $335.19 |
| 3 | $162.86667 | $488.60 |
| 5 | $157.04800 | $785.24 |
| 7 | $153.30714 | $1,073.15 |
| 10 | $149.44200 | $1,494.42 |
| 25 | $139.87400 | $3,496.85 |






