
1932 BK003 | |
---|---|
DigiKey Part Number | A1932B-100-ND |
Manufacturer | |
Manufacturer Product Number | 1932 BK003 |
Description | CABLE 2COND 18AWG BLACK 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Rubber | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,979.80000 | $1,979.80 |
2 | $1,883.11000 | $3,766.22 |
3 | $1,828.41000 | $5,485.23 |
5 | $1,761.36800 | $8,806.84 |
7 | $1,718.32429 | $12,028.27 |
10 | $1,673.62300 | $16,736.23 |
25 | $1,563.00320 | $39,075.08 |
50 | $1,483.19400 | $74,159.70 |
100 | $1,471.42230 | $147,142.23 |


