1932 BK003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1932 BK003

DigiKey Part Number
A1932B-10-ND
Manufacturer
Manufacturer Product Number
1932 BK003
Description
CABLE 2COND 18AWG BLACK 10'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.294" (7.47mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0340" (0.864mm)
Conductor Insulation
Rubber
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$228.85000$228.85
2$217.90000$435.80
3$211.72667$635.18
5$204.15400$1,020.77
7$199.29714$1,395.08
10$194.24200$1,942.42
25$181.77240$4,544.31
50$172.78300$8,639.15
100$164.15930$16,415.93
Manufacturers Standard Package
Alternate Length
CABLE 2COND 18AWG BLACK 250'
In-Stock: 4
Unit Price: $6,937.93000
CABLE 2COND 18AWG BLACK 50'
In-Stock: 4
Unit Price: $1,046.86000
CABLE 2COND 18AWG BLACK 100'
In-Stock: 1
Unit Price: $1,979.80000