
1856/19 VI005 | |
|---|---|
DigiKey Part Number | A1856/19V-100-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 VI005 |
Description | HOOK-UP STRND 20AWG VIOLET 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $880.06000 | $880.06 |
| 2 | $837.43000 | $1,674.86 |
| 3 | $813.34667 | $2,440.04 |
| 5 | $783.80400 | $3,919.02 |
| 7 | $764.84714 | $5,353.93 |
| 10 | $745.17300 | $7,451.73 |
| 25 | $696.49120 | $17,412.28 |
| 50 | $661.38180 | $33,069.09 |
| 100 | $656.82860 | $65,682.86 |







