
1856/19 VI001 | |
|---|---|
DigiKey Part Number | A1856/19V-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 VI001 |
Description | HOOK-UP STRAND 20AWG VIOLET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,727.55000 | $2,727.55 |
| 2 | $2,593.87500 | $5,187.75 |
| 3 | $2,518.23000 | $7,554.69 |
| 5 | $2,425.49000 | $12,127.45 |
| 7 | $2,365.93000 | $16,561.51 |
| 10 | $2,304.07500 | $23,040.75 |
| 25 | $2,209.13240 | $55,228.31 |







