24 AWG Hook-Up Wire 7/32 White, Brown Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854 WN005

DigiKey Part Number
1854WN005-ND
Manufacturer
Manufacturer Product Number
1854 WN005
Description
HOOK-UP STRND 24AWG WHT/BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Brown Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$444.72000$444.72
2$423.34500$846.69
3$411.27000$1,233.81
5$396.45400$1,982.27
7$386.93429$2,708.54
10$377.06100$3,770.61
25$352.65280$8,816.32
50$335.05320$16,752.66
100$318.16110$31,816.11
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 41
Unit Price: $444.72000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 20
Unit Price: $444.72000
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 27
Unit Price: $444.72000
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 14
Unit Price: $444.72000
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 34
Unit Price: $444.72000
Alternate Length
HOOKUP STRND 24AWG WHT/BRN 1000'
In-Stock: 1
Unit Price: $1,831.58000