24 AWG Hook-Up Wire 7/32 White, Brown Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854 WN001

DigiKey Part Number
1854WN001-ND
Manufacturer
Manufacturer Product Number
1854 WN001
Description
HOOKUP STRND 24AWG WHT/BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Brown Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,831.58000$1,831.58
2$1,742.25000$3,484.50
3$1,691.69333$5,075.08
5$1,629.72600$8,148.63
7$1,589.92857$11,129.50
10$1,548.60600$15,486.06
25$1,446.35840$36,158.96
50$1,441.23160$72,061.58
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 24AWG BLUE
In-Stock: 11
Unit Price: $1,831.58000
HOOK-UP STRAND 24AWG BROWN
In-Stock: 1000
Unit Price: $1.77676
HOOK-UP STRAND 24AWG GREEN
In-Stock: 4000
Unit Price: $1.77676
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: $1,831.58000
HOOK-UP STRND 24AWG SLATE
In-Stock: 2000
Unit Price: $1.77676
Alternate Length
HOOK-UP STRND 24AWG WHT/BRN 100'
In-Stock: 1
Unit Price: $444.72000