171x SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1712 SL002

DigiKey Part Number
1712SL002-ND
Manufacturer
Manufacturer Product Number
1712 SL002
Description
CABLE MIC 2COND 20AWG SLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Microphone Cable Slate 20 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.221" (5.61mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$27.09470$13,547.35
1,000$25.73011$25,730.11
1,500$25.44451$38,166.76
Manufacturers Standard Package
Alternate Length
CABLE MIC 2COND 20AWG SLATE 100'
In-Stock: 0
Unit Price: $3,909.06000
CABLE MIC 2CON 20AWG SLATE 1000'
In-Stock: 3
Unit Price: $16,002.65000