1709 SL001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1709 SL005

DigiKey Part Number
1709SL005-ND
Manufacturer
Manufacturer Product Number
1709 SL005
Description
CABLE MIC 2COND 24AWG SLATE 100'
Customer Reference
Detailed Description
2 Conductor Microphone Cable Slate 24 AWG Spiral 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Spiral
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
1 kV
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE MIC 2CON 24AWG SLATE 1000'
In-Stock: 0
Unit Price: $19,217.02000
CABLE MIC 2COND 24AWG SLATE 500'
In-Stock: 0
Unit Price: $9,315.50000