
1635 RD001 | |
---|---|
DigiKey Part Number | 1635RD001-ND |
Manufacturer | |
Manufacturer Product Number | 1635 RD001 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 41/36 Red 3000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 3000V | |
Operating Temperature | -30°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.75220 | $9,752.20 |


