
1635 RD005 | |
---|---|
DigiKey Part Number | A1635R-100-ND |
Manufacturer | |
Manufacturer Product Number | 1635 RD005 |
Description | HOOK-UP STRND 20AWG RED 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 41/36 Red 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -30°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,509.35000 | $1,509.35 |
2 | $1,435.86000 | $2,871.72 |
3 | $1,394.28333 | $4,182.85 |
5 | $1,343.33600 | $6,716.68 |
7 | $1,310.62857 | $9,174.40 |
10 | $1,276.66300 | $12,766.63 |
25 | $1,192.61800 | $29,815.45 |
50 | $1,170.59460 | $58,529.73 |


