HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1635 BK001

DigiKey Part Number
1635BK001-ND
Manufacturer
Manufacturer Product Number
1635 BK001
Description
HOOK-UP STRND 20AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 41/36 Black 3000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.132" (3.35mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
1000.0' (304.8m)
Voltage
3000V
Operating Temperature
-30°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$9.75220$9,752.20
2,000$9.26324$18,526.48
3,000$8.98628$26,958.84
5,000$8.96201$44,810.05
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG RED
In-Stock: 0
Unit Price: $9.75220
Alternate Length
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 6
Unit Price: $1,509.35000
HOOK-UP STRND 20AWG BLACK 500'
In-Stock: 1
Unit Price: $6,251.03000