HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1635 BK005

DigiKey Part Number
A1635B-100-ND
Manufacturer
Manufacturer Product Number
1635 BK005
Description
HOOK-UP STRND 20AWG BLACK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 41/36 Black 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.132" (3.35mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-30°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,509.35000$1,509.35
2$1,435.86000$2,871.72
3$1,394.28333$4,182.85
5$1,343.33600$6,716.68
7$1,310.62857$9,174.40
10$1,276.66300$12,766.63
25$1,192.61800$29,815.45
50$1,170.59460$58,529.73
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG RED 100'
In-Stock: 10
Unit Price: $1,509.35000
Alternate Length
HOOK-UP STRND 20AWG BLACK
In-Stock: 2000
Unit Price: $9.75220
HOOK-UP STRND 20AWG BLACK 500'
In-Stock: 1
Unit Price: $6,251.03000