4 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1174L SL001

DigiKey Part Number
1174LSL001-ND
Manufacturer
Manufacturer Product Number
1174L SL001
Description
CABLE 4COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,583.84000$5,583.84
2$5,307.71500$10,615.43
3$5,151.36000$15,454.08
5$4,959.70000$24,798.50
7$4,836.59143$33,856.14
10$4,765.53500$47,655.35
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG SLATE 100'
In-Stock: 8
Unit Price: $1,044.61000
CABLE 4COND 22AWG SLATE
In-Stock: 0
Unit Price: $6.59060