AOZ8212CI-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.32750
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,543
Unit Price: $4.77000
Datasheet
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8212CI-12

DigiKey Part Number
AOZ8212CI-12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8212CI-12
Description
TVS DIODE 12VWM 24VC SOT23A-3
Customer Reference
Detailed Description
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23A-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
10pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 85°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
15V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ8212BCI-12Alpha & Omega Semiconductor Inc.0AOZ8212BCI-12-ND$1.32750Similar
PESD5V0L2BT,215Nexperia USA Inc.13,5431727-3834-1-ND$4.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes