24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8212BCI-12

DigiKey Part Number
AOZ8212BCI-12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8212BCI-12
Description
TVS DIODE 12VWM 24VC SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
10pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 150°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
13V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32750$3,982.50
6,000$1.21277$7,276.62
9,000$1.15429$10,388.61
15,000$1.08859$16,328.85
21,000$1.04967$22,043.07
30,000$1.01185$30,355.50
Manufacturers Standard Package