
PESD5V0L2BT,215 | |
|---|---|
DigiKey Part Number | 1727-3834-2-ND - Tape & Reel (TR) 1727-3834-1-ND - Cut Tape (CT) 1727-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L2BT,215 |
Description | TVS DIODE 5VWM 28VC TO236AB |
Customer Reference | |
Detailed Description | 28V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L2BT,215 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 75pF @ 1MHz |
Part Status Not For New Designs | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 28V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 13A (8/20µs) | Base Product Number |
Power - Peak Pulse 350W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDT-5V0C-HF | Comchip Technology | 0 | CPDT-5V0C-HF-ND | $0.98463 | Similar |
| ESDB5V0C | Diotec Semiconductor | 0 | 4878-ESDB5V0CTR-ND | $0.32182 | Similar |
| ESDS452DBZRQ1 | Texas Instruments | 8,068 | 296-ESDS452DBZRQ1CT-ND | $6.17000 | Similar |
| SP1002-02JTG | Littelfuse Inc. | 70,431 | F4238CT-ND | $6.17000 | Similar |
| STS232050B751 | Eaton - Electronics Division | 25,900 | 283-STS232050B751CT-ND | $0.85347 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.92700 | $29.27 |
| 100 | $1.86050 | $186.05 |
| 500 | $1.39930 | $699.65 |
| 1,000 | $1.25033 | $1,250.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06085 | $3,182.55 |
| 6,000 | $0.96533 | $5,791.98 |
| 9,000 | $0.91663 | $8,249.67 |
| 15,000 | $0.86191 | $12,928.65 |
| 21,000 | $0.82950 | $17,419.50 |
| 30,000 | $0.79800 | $23,940.00 |











