AON6590 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 4,623
Unit Price: $32.23000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 71
Unit Price: $18.42000
Datasheet
N-Channel 40 V 67A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 67A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6590

DigiKey Part Number
AON6590-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6590
Description
MOSFET N-CH 40V 67A/100A 8DFN
Customer Reference
Detailed Description
N-Channel 40 V 67A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.99mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8320 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
7.3W (Ta), 208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes