N-Channel 40 V 67A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 67A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6590A

DigiKey Part Number
785-AON6590ATR-ND - Tape & Reel (TR)
785-AON6590ACT-ND - Cut Tape (CT)
785-AON6590ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6590A
Description
MOSFET N-CH 40V 67A/100A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 67A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.99mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8320 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
7.3W (Ta), 208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.23000$32.23
10$21.06300$210.63
100$14.72960$1,472.96
500$12.08824$6,044.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.05155$30,154.65
6,000$9.87608$59,256.48
Manufacturers Standard Package