
TPH1R204PL,L1Q | |
|---|---|
DigiKey Part Number | TPH1R204PLL1QTR-ND - Tape & Reel (TR) TPH1R204PLL1QCT-ND - Cut Tape (CT) TPH1R204PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1R204PL,L1Q |
Description | MOSFET N-CH 40V 150A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH1R204PL,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 960mW (Ta), 132W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.24mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $11.74900 | $117.49 |
| 100 | $7.95180 | $795.18 |
| 500 | $6.32744 | $3,163.72 |
| 1,000 | $5.80504 | $5,805.04 |
| 2,000 | $5.61019 | $11,220.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.89066 | $24,453.30 |
| 10,000 | $4.59720 | $45,972.00 |
| 15,000 | $4.58349 | $68,752.35 |


