AON4605 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,697
Unit Price: $8.70000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,011
Unit Price: $12.56000
Datasheet
8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON4605

DigiKey Part Number
AON4605-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON4605
Description
MOSFET N/P-CH 30V 4.3A/3.4A 8DFN
Customer Reference
Detailed Description
Mosfet Array 30V 4.3A, 3.4A 1.9W Surface Mount 8-DFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.3A, 3.4A
Rds On (Max) @ Id, Vgs
50mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
210pF @ 15V
Power - Max
1.9W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes