
ECH8660-TL-H | |
---|---|
DigiKey Part Number | ECH8660-TL-HOSTR-ND - Tape & Reel (TR) ECH8660-TL-HOSCT-ND - Cut Tape (CT) ECH8660-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8660-TL-H |
Description | MOSFET N/P-CH 30V 4.5A 8ECH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8660-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 4.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 240pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.42700 | $54.27 |
100 | $3.46670 | $346.67 |
500 | $2.74412 | $1,372.06 |
1,000 | $2.48366 | $2,483.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.07968 | $6,239.04 |
6,000 | $1.93810 | $11,628.60 |
9,000 | $1.90145 | $17,113.05 |
15,000 | $1.80612 | $27,091.80 |
21,000 | $1.78179 | $37,417.59 |