SI5403DC-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5504BDC-T1-E3

DigiKey Part Number
SI5504BDC-T1-E3TR-ND - Tape & Reel (TR)
SI5504BDC-T1-E3CT-ND - Cut Tape (CT)
SI5504BDC-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5504BDC-T1-E3
Description
MOSFET N/P-CH 30V 4A/3.7A 1206-8
Customer Reference
Detailed Description
Mosfet Array 30V 4A, 3.7A 3.12W, 3.1W Surface Mount 1206-8 ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
SI5504BDC-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4A, 3.7A
Rds On (Max) @ Id, Vgs
65mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
220pF @ 15V
Power - Max
3.12W, 3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
1206-8 ChipFET™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,578
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.56000$12.56
10$7.94000$79.40
100$5.28870$528.87
500$4.15050$2,075.25
1,000$3.78429$3,784.29