
AON3818 | |
---|---|
DigiKey Part Number | AON3818-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON3818 |
Description | MOSFET 2N-CH 24V 8A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 8A 2.7W Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 840pF @ 12V | |
Power - Max | 2.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.54016 | $4,620.48 |
6,000 | $1.41272 | $8,476.32 |
9,000 | $1.34776 | $12,129.84 |
15,000 | $1.27479 | $19,121.85 |
21,000 | $1.23157 | $25,862.97 |
30,000 | $1.19060 | $35,718.00 |