
AON5820 | |
---|---|
DigiKey Part Number | AON5820-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON5820 |
Description | MOSFET 2N-CH 20V 10A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A 1.7W Surface Mount 6-DFN-EP (2x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10A | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1510pF @ 10V | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN-EP (2x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.22782 | $11,139.10 |
10,000 | $2.07003 | $20,700.30 |
15,000 | $1.99117 | $29,867.55 |