EMH2418R-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 27,369
Unit Price: $9.52000
Datasheet
8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH2418R-TL-H

DigiKey Part Number
EMH2418R-TL-HOSTR-ND - Tape & Reel (TR)
EMH2418R-TL-HOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMH2418R-TL-H
Description
MOSFET 2N-CH 24V 9A SOT383FL
Customer Reference
Detailed Description
Mosfet Array 24V 9A 1.3W Surface Mount SOT-383FL, EMH8
Datasheet
 Datasheet
EDA/CAD Models
EMH2418R-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
24V
Current - Continuous Drain (Id) @ 25°C
9A
Rds On (Max) @ Id, Vgs
15mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.3W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SOT-383FL, EMH8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes