Similar
Similar
Similar
Similar
Similar
Similar

AOB7S65L | |
|---|---|
DigiKey Part Number | 785-1538-2-ND - Tape & Reel (TR) 785-1538-1-ND - Cut Tape (CT) 785-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB7S65L |
Description | MOSFET N-CH 650V 7A TO263 |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 104W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 434 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB65R660CFDAATMA1 | Infineon Technologies | 3,970 | 448-IPB65R660CFDAATMA1CT-ND | $21.79000 | Similar |
| IRFS9N60APBF | Vishay Siliconix | 75 | IRFS9N60APBF-ND | $40.20000 | Similar |
| IRFS9N60ATRLPBF | Vishay Siliconix | 895 | IRFS9N60ATRLPBFCT-ND | $40.20000 | Similar |
| IRFS9N60ATRRPBF | Vishay Siliconix | 800 | 742-IRFS9N60ATRRPBFCT-ND | $40.20000 | Similar |
| R6007KNJTL | Rohm Semiconductor | 14 | R6007KNJTLCT-ND | $23.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $11.42028 | $9,136.22 |





