


STB10N95K5 | |
|---|---|
DigiKey Part Number | 497-14971-2-ND - Tape & Reel (TR) 497-14971-1-ND - Cut Tape (CT) 497-14971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB10N95K5 |
Description | MOSFET N-CH 950V 8A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 8A (Tc) 130W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB10N95K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 950 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.24000 | $37.24 |
| 10 | $24.51700 | $245.17 |
| 100 | $17.29390 | $1,729.39 |
| 500 | $14.71484 | $7,357.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.21993 | $13,219.93 |
| 2,000 | $12.38762 | $24,775.24 |
| 3,000 | $12.02189 | $36,065.67 |


