N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R660CFDAATMA1

DigiKey Part Number
448-IPB65R660CFDAATMA1TR-ND - Tape & Reel (TR)
448-IPB65R660CFDAATMA1CT-ND - Cut Tape (CT)
448-IPB65R660CFDAATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R660CFDAATMA1
Description
MOSFET N-CH 650V 6A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R660CFDAATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
543 pF @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
62.5W (Tc)
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
660mOhm @ 3.2A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4.5V @ 200µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.79000$21.79
10$14.03400$140.34
100$9.59200$959.20
500$7.69204$3,846.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.08118$7,081.18
2,000$6.56758$13,135.16
3,000$6.30600$18,918.00
5,000$6.01214$30,060.70
7,000$5.83819$40,867.33
10,000$5.80130$58,013.00
Manufacturers Standard Package