AOB7S65L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3,976
Unit Price: $17.33000
Datasheet

Similar


Vishay Siliconix
In Stock: 83
Unit Price: $17.24000
Datasheet

Similar


Vishay Siliconix
In Stock: 920
Unit Price: $29.31000
Datasheet

Similar


Vishay Siliconix
In Stock: 800
Unit Price: $33.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14
Unit Price: $16.09000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $33.91000
Datasheet
AOB290L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB7S65L

DigiKey Part Number
785-1538-2-ND - Tape & Reel (TR)
785-1538-1-ND - Cut Tape (CT)
785-1538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB7S65L
Description
MOSFET N-CH 650V 7A TO263
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 104W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
434 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.77000$26.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$9.30574$7,444.59
1,600$8.65650$13,850.40
2,400$8.41628$20,199.07
Manufacturers Standard Package