AO4566 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 764
Unit Price: $7.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.26371
Datasheet
AO4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4566

DigiKey Part Number
AO4566-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4566
Description
MOSFET N-CH 30V 12A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
542 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36308$4,089.24
6,000$1.24759$7,485.54
9,000$1.18874$10,698.66
15,000$1.12260$16,839.00
21,000$1.08343$22,752.03
30,000$1.04537$31,361.10
75,000$1.02638$76,978.50
Manufacturers Standard Package