Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7413ZTRPBF

DigiKey Part Number
IRF7413ZPBFTR-ND - Tape & Reel (TR)
IRF7413ZPBFCT-ND - Cut Tape (CT)
IRF7413ZPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7413ZTRPBF
Description
MOSFET N-CH 30V 13A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7413ZTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2.25V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1210 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30/9/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.09000$6.09
10$4.43700$44.37
100$2.99320$299.32
500$2.29920$1,149.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.64574$6,582.96
8,000$1.59591$12,767.28
12,000$1.56507$18,780.84
20,000$1.54083$30,816.60
Manufacturers Standard Package