AO3160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8,172
Unit Price: $4.52000

Similar


Infineon Technologies
In Stock: 49,599
Unit Price: $4.84000
Datasheet

Similar


Infineon Technologies
In Stock: 44,157
Unit Price: $8.46000
Datasheet

Similar


Infineon Technologies
In Stock: 34,566
Unit Price: $3.45000
Datasheet
AOZ8202CI-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3160

DigiKey Part Number
AO3160-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO3160
Description
MOSFET N-CH 600V 40MA SOT23-3
Customer Reference
Detailed Description
N-Channel 600 V 40mA (Ta) 1.39W (Ta) Surface Mount SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
AO3160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
500Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id
3.2V @ 8µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.39W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23A-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes