AOZ8202CI-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3160E

DigiKey Part Number
785-1848-2-ND - Tape & Reel (TR)
785-1848-1-ND - Cut Tape (CT)
785-1848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3160E
Description
MOSFET N-CH 600V 40MA SOT23A-3
Customer Reference
Detailed Description
N-Channel 600 V 40mA (Ta) 1.39W (Ta) Surface Mount SOT-23A-3
EDA/CAD Models
AO3160E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
500Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id
3.2V @ 8µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.39W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23A-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,172
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.80000$28.00
100$1.78180$178.18
500$1.34168$670.84
1,000$1.19971$1,199.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01890$3,056.70
6,000$0.92779$5,566.74
9,000$0.88135$7,932.15
15,000$0.82915$12,437.25
21,000$0.79823$16,762.83
30,000$0.76818$23,045.40
75,000$0.71846$53,884.50
Manufacturers Standard Package