
AO3160E | |
---|---|
DigiKey Part Number | 785-1848-2-ND - Tape & Reel (TR) 785-1848-1-ND - Cut Tape (CT) 785-1848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3160E |
Description | MOSFET N-CH 600V 40MA SOT23A-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 40mA (Ta) 1.39W (Ta) Surface Mount SOT-23A-3 |
EDA/CAD Models | AO3160E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.39W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23A-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.80000 | $28.00 |
100 | $1.78180 | $178.18 |
500 | $1.34168 | $670.84 |
1,000 | $1.19971 | $1,199.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01890 | $3,056.70 |
6,000 | $0.92779 | $5,566.74 |
9,000 | $0.88135 | $7,932.15 |
15,000 | $0.82915 | $12,437.25 |
21,000 | $0.79823 | $16,762.83 |
30,000 | $0.76818 | $23,045.40 |
75,000 | $0.71846 | $53,884.50 |