L6219DSTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,002
Unit Price: $32.76000
Datasheet

Similar


STMicroelectronics
In Stock: 665
Unit Price: $14.87000
Datasheet

Similar


STMicroelectronics
In Stock: 575
Unit Price: $48.85000
Datasheet

Similar


STMicroelectronics
In Stock: 1,546
Unit Price: $41.66000
Datasheet

Similar


STMicroelectronics
In Stock: 430
Unit Price: $26.47000
Datasheet

Similar


STMicroelectronics
In Stock: 1,000
Unit Price: $27.94000
Datasheet
24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6219DSTR-T

DigiKey Part Number
620-1117-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6219DSTR-T
Description
IC MOTOR DRIVER BIPOLAR 24SOIC
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 45V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types