
E-L6219R013TR | |
|---|---|
DigiKey Part Number | 497-E-L6219R013TR-ND - Tape & Reel (TR) 497-E-L6219R013TRCT-ND - Cut Tape (CT) 497-E-L6219R013TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L6219R013TR |
Description | IC MTR DRV BIPLR 4.75-5.25V 24SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L6219R013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 4.5V ~ 10V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.12000 | $28.12 |
| 10 | $21.13700 | $211.37 |
| 25 | $19.39280 | $484.82 |
| 100 | $17.47560 | $1,747.56 |
| 250 | $16.56072 | $4,140.18 |
| 500 | $16.00924 | $8,004.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.10158 | $15,101.58 |
| 2,000 | $14.73712 | $29,474.24 |
| 3,000 | $14.55452 | $43,663.56 |
| 5,000 | $14.35234 | $71,761.70 |

