A4918KJPTR-1A-5-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 0
Unit Price: $23.64393

Parametric Equivalent


Allegro MicroSystems
In Stock: 8,996
Unit Price: $38.26000
Datasheet
A4933KJPTR-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4918KJPTR-1A-5-T

DigiKey Part Number
620-A4918KJPTR-1A-5-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A4918KJPTR-1A-5-T
Description
AUTOMOTIVE 3 PHASE GATE DRIVER W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS SPI 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
4.5V ~ 50V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$22.09334$198,840.06
Manufacturers Standard Package